
IDYH25G200C5XKSA1 | |
|---|---|
DigiKey Part Number | 448-IDYH25G200C5XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IDYH25G200C5XKSA1 |
Description | DIODE SIC 2000V 77A PGTO247U04 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Diode 2000 V 77A Through Hole PG-TO247-U04 |
Datasheet | Datasheet |
EDA/CAD Models | IDYH25G200C5XKSA1 Models |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Series | Current - Reverse Leakage @ Vr 375 µA @ 2000 V |
Packaging Tube | Capacitance @ Vr, F 1140pF @ 1V, 100kHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 2000 V | Supplier Device Package PG-TO247-U04 |
Current - Average Rectified (Io) 77A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.75 V @ 25 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $171.34000 | $171.34 |
| 30 | $107.30433 | $3,219.13 |
| 120 | $93.29892 | $11,195.87 |
| 510 | $88.71612 | $45,245.22 |


