


IDW75D65D1XKSA1 | |
|---|---|
DigiKey Part Number | 448-IDW75D65D1XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IDW75D65D1XKSA1 |
Description | DIODE STD 650V 150A PGTO2473 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 150A Through Hole PG-TO247-3 |
Datasheet | Datasheet |
EDA/CAD Models | IDW75D65D1XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 150A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 75 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 108 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 650 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-TO247-3 | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.79000 | $33.79 |
| 30 | $18.55867 | $556.76 |
| 120 | $15.18717 | $1,822.46 |
| 510 | $12.71269 | $6,483.47 |
| 1,020 | $11.80954 | $12,045.73 |
| 2,010 | $11.06524 | $22,241.13 |
| 5,010 | $10.69205 | $53,567.17 |










