
IDW10G120C5BFKSA1 | |
|---|---|
DigiKey Part Number | IDW10G120C5BFKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IDW10G120C5BFKSA1 |
Description | DIODE ARRAY SIC 1200V TO247-3-41 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 1200 V 17A Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | IDW10G120C5BFKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | SiC (Silicon Carbide) Schottky | |
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) (per Diode) | 17A | |
Voltage - Forward (Vf) (Max) @ If | 1.65 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 40 µA @ 1200 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3-41 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.88000 | $51.88 |
| 30 | $29.35333 | $880.60 |
| 120 | $24.39867 | $2,927.84 |
| 510 | $20.76590 | $10,590.61 |
| 1,020 | $19.44046 | $19,829.27 |
| 2,010 | $18.54153 | $37,268.48 |

