Diode Array 1 Pair Common Cathode 650 V 10A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDP20C65D2XKSA1

DigiKey Part Number
448-IDP20C65D2XKSA1-ND
Manufacturer
Manufacturer Product Number
IDP20C65D2XKSA1
Description
DIODE ARR GP 650V 10A TO220-3-1
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 650 V 10A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
IDP20C65D2XKSA1 Models
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
2.2 V @ 10 A
Manufacturer
Infineon Technologies
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Reverse Recovery Time (trr)
28 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
40 µA @ 650 V
Part Status
Obsolete
Operating Temperature - Junction
-40°C ~ 175°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Standard
Package / Case
TO-220-3
Voltage - DC Reverse (Vr) (Max)
650 V
Supplier Device Package
PG-TO220-3-1
Current - Average Rectified (Io) (per Diode)
10A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$17.68000$17.68
10$11.21400$112.14
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.