



ICE5QR4770AGXUMA1 | |
---|---|
DigiKey Part Number | ICE5QR4770AGXUMA1TR-ND - Tape & Reel (TR) ICE5QR4770AGXUMA1CT-ND - Cut Tape (CT) ICE5QR4770AGXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICE5QR4770AGXUMA1 |
Description | IC OFFLINE SWITCH FLYBACK 12DSO |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology PG-DSO-12-21 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Start Up | 16 V | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 27V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Power (Watts) | 27 W | |
Fault Protection | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 16-SOIC (0.154", 3.90mm Width), 12 Leads | |
Supplier Device Package | PG-DSO-12-21 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.82000 | $14.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $6.49768 | $16,244.20 |
5,000 | $6.35257 | $31,762.85 |
7,500 | $6.27991 | $47,099.33 |
12,500 | $6.19939 | $77,492.38 |