ICE5QR4770AGXUMA1 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 430
Unit Price: $107.63000
Datasheet

Similar


Infineon Technologies
In Stock: 2,407
Unit Price: $138.25000
Datasheet
ICE5GR1680AGXUMA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ICE5GR1680AGXUMA1
Gen5_CoolSET_12SOIC
Infineon CoolSET Family | Digi-Key Daily

ICE5QR4770AGXUMA1

DigiKey Part Number
ICE5QR4770AGXUMA1TR-ND - Tape & Reel (TR)
ICE5QR4770AGXUMA1CT-ND - Cut Tape (CT)
ICE5QR4770AGXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICE5QR4770AGXUMA1
Description
IC OFFLINE SWITCH FLYBACK 12DSO
Customer Reference
Detailed Description
Converter Offline Flyback Topology PG-DSO-12-21
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
700V
Topology
Flyback
Voltage - Start Up
16 V
Voltage - Supply (Vcc/Vdd)
10V ~ 27V
Duty Cycle
-
Frequency - Switching
-
Power (Watts)
27 W
Fault Protection
Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
16-SOIC (0.154", 3.90mm Width), 12 Leads
Supplier Device Package
PG-DSO-12-21
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Marketplace Stock: 1,046 View Now
Last Time Buy Date: 31/10/2025
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.82000$14.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$6.49768$16,244.20
5,000$6.35257$31,762.85
7,500$6.27991$47,099.33
12,500$6.19939$77,492.38
Manufacturers Standard Package

Other Suppliers on DigiKey

1,046In Stock
Ships from Rochester Electronics, LLC