
ICE5QR1680BG1XUMA1 | |
|---|---|
DigiKey Part Number | 448-ICE5QR1680BG1XUMA1TR-ND - Tape & Reel (TR) 448-ICE5QR1680BG1XUMA1CT-ND - Cut Tape (CT) 448-ICE5QR1680BG1XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICE5QR1680BG1XUMA1 |
Description | ICE5QR1680BG1XUMA1 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology PG-DSO-12-24 |
Datasheet | Datasheet |
EDA/CAD Models | ICE5QR1680BG1XUMA1 Models |
Category | Voltage - Start Up 16 V |
Manufacturer Infineon Technologies | Voltage - Supply (Vcc/Vdd) 10V ~ 32V |
Series | Power (Watts) 50 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage, Short Circuit |
Part Status Active | Control Features Soft Start |
Output Isolation Isolated | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) Yes | Package / Case 16-SOIC (0.154", 3.90mm Width), 12 Leads |
Voltage - Breakdown 800V | Supplier Device Package PG-DSO-12-24 |
Topology Flyback | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.11000 | $16.11 |
| 10 | $11.84700 | $118.47 |
| 25 | $10.78320 | $269.58 |
| 100 | $9.61670 | $961.67 |
| 250 | $9.06008 | $2,265.02 |
| 500 | $8.72450 | $4,362.25 |
| 1,000 | $8.72350 | $8,723.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $8.15672 | $20,391.80 |
| 5,000 | $7.98100 | $39,905.00 |
| 7,500 | $7.89302 | $59,197.65 |


