ICE5GR1680AGXUMA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICE5GR2280AGXUMA1

DigiKey Part Number
ICE5GR2280AGXUMA1TR-ND - Tape & Reel (TR)
ICE5GR2280AGXUMA1CT-ND - Cut Tape (CT)
ICE5GR2280AGXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICE5GR2280AGXUMA1
Description
IC OFFLINE SWITCH FLYBACK 12DSO
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 125kHz PG-DSO-12-21
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Non-Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
800V
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
10V ~ 25.5V
Duty Cycle
75%
Frequency - Switching
125kHz
Power (Watts)
23 W
Fault Protection
Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage
Control Features
EN, Soft Start, Sync
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
16-SOIC (0.154", 3.90mm Width), 12 Leads
Supplier Device Package
PG-DSO-12-21
Mounting Type
Surface Mount
Base Product Number
In-Stock: 2,083
Can ship immediately
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.62000$14.62
10$10.76500$107.65
25$9.79080$244.77
100$8.72010$872.01
250$8.21036$2,052.59
500$7.90276$3,951.38
1,000$7.64970$7,649.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$7.38248$18,456.20
5,000$7.22144$36,107.20
7,500$7.14080$53,556.00
Manufacturers Standard Package