
ICE3RBR1765JGXUMA1 | |
---|---|
DigiKey Part Number | ICE3RBR1765JGXUMA1TR-ND - Tape & Reel (TR) ICE3RBR1765JGXUMA1CT-ND - Cut Tape (CT) ICE3RBR1765JGXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICE3RBR1765JGXUMA1 |
Description | IC OFFLINE SWITCH FLYBACK 12DSO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz PG-DSO-12-19 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 650V | |
Topology | Flyback | |
Voltage - Start Up | 18 V | |
Voltage - Supply (Vcc/Vdd) | 10.5V ~ 25V | |
Duty Cycle | 75% | |
Frequency - Switching | 65kHz | |
Power (Watts) | 41.5 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 16-SOIC (0.154", 3.90mm Width), 12 Leads | |
Supplier Device Package | PG-DSO-12-19 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.62000 | $17.62 |
10 | $13.05600 | $130.56 |
25 | $11.90360 | $297.59 |
100 | $10.63990 | $1,063.99 |
250 | $10.03644 | $2,509.11 |
500 | $9.67276 | $4,836.38 |
1,000 | $9.37345 | $9,373.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $8.17849 | $20,446.22 |