
ICE3BS03LJGXUMA1 | |
---|---|
DigiKey Part Number | ICE3BS03LJGXUMA1TR-ND - Tape & Reel (TR) ICE3BS03LJGXUMA1CT-ND - Cut Tape (CT) ICE3BS03LJGXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICE3BS03LJGXUMA1 |
Description | IC OFFLINE SWITCH FLYBACK 8DSO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | ICE3BS03LJGXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 18 V | |
Voltage - Supply (Vcc/Vdd) | 10.5V ~ 26V | |
Duty Cycle | 75% | |
Frequency - Switching | 65kHz | |
Fault Protection | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -25°C ~ 130°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.31000 | $8.31 |
10 | $5.97600 | $59.76 |
25 | $5.39360 | $134.84 |
100 | $4.75320 | $475.32 |
250 | $4.44760 | $1,111.90 |
500 | $4.26336 | $2,131.68 |
1,000 | $4.11172 | $4,111.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.49037 | $8,725.92 |