
ICE3AR0680VJZXKLA1 | |
---|---|
DigiKey Part Number | ICE3AR0680VJZXKLA1-ND |
Manufacturer | |
Manufacturer Product Number | ICE3AR0680VJZXKLA1 |
Description | IC OFFLINE SWITCH FLYBACK 7DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz PG-DIP-7-1 |
Datasheet | Datasheet |
EDA/CAD Models | ICE3AR0680VJZXKLA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 800V | |
Topology | Flyback | |
Voltage - Start Up | 17 V | |
Voltage - Supply (Vcc/Vdd) | 10.5V ~ 27V | |
Duty Cycle | 75% | |
Frequency - Switching | 100kHz | |
Power (Watts) | 82 W | |
Fault Protection | Over Load, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-DIP (0.300", 7.62mm), 7 Leads | |
Supplier Device Package | PG-DIP-7-1 | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.24000 | $21.24 |
10 | $15.79900 | $157.99 |
50 | $13.62420 | $681.21 |
100 | $12.95190 | $1,295.19 |
250 | $12.24076 | $3,060.19 |
500 | $11.81238 | $5,906.19 |
1,000 | $11.45972 | $11,459.72 |
2,500 | $11.08739 | $27,718.47 |
5,000 | $10.86304 | $54,315.20 |