
ICE3AR0680VJZXKLA1 | |
|---|---|
DigiKey Part Number | ICE3AR0680VJZXKLA1-ND |
Manufacturer | |
Manufacturer Product Number | ICE3AR0680VJZXKLA1 |
Description | IC OFFLINE SWITCH FLYBACK 7DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz PG-DIP-7-1 |
Datasheet | Datasheet |
EDA/CAD Models | ICE3AR0680VJZXKLA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 800V | |
Topology | Flyback | |
Voltage - Start Up | 17 V | |
Voltage - Supply (Vcc/Vdd) | 10.5V ~ 27V | |
Duty Cycle | 75% | |
Frequency - Switching | 100kHz | |
Power (Watts) | 82 W | |
Fault Protection | Over Load, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-DIP (0.300", 7.62mm), 7 Leads | |
Supplier Device Package | PG-DIP-7-1 | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.21000 | $21.21 |
| 10 | $15.77900 | $157.79 |
| 50 | $13.60680 | $680.34 |
| 100 | $12.93530 | $1,293.53 |
| 250 | $12.22504 | $3,056.26 |
| 500 | $11.79720 | $5,898.60 |
| 1,000 | $11.44499 | $11,444.99 |
| 2,500 | $11.07314 | $27,682.85 |
| 5,000 | $10.84908 | $54,245.40 |

