Converter Offline Flyback Topology 52kHz PG-DSO-12-19
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICE2QR4780GXUMA2

DigiKey Part Number
ICE2QR4780GXUMA2TR-ND - Tape & Reel (TR)
ICE2QR4780GXUMA2CT-ND - Cut Tape (CT)
ICE2QR4780GXUMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICE2QR4780GXUMA2
Description
IC OFFLINE SWITCH FLYBACK 12DSO
Customer Reference
Detailed Description
Converter Offline Flyback Topology 52kHz PG-DSO-12-19
Datasheet
 Datasheet
EDA/CAD Models
ICE2QR4780GXUMA2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
800V
Topology
Flyback
Voltage - Start Up
18 V
Voltage - Supply (Vcc/Vdd)
10.5V ~ 25V
Duty Cycle
50%
Frequency - Switching
52kHz
Power (Watts)
37 W
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
16-SOIC (0.154", 3.90mm Width), 12 Leads
Supplier Device Package
PG-DSO-12-19
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,272
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.62000$15.62
10$11.50200$115.02
25$10.46440$261.61
100$9.32810$932.81
250$8.78584$2,196.46
500$8.45878$4,229.39
1,000$8.44800$8,448.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$7.90537$19,763.42
5,000$7.73410$38,670.50
7,500$7.64835$57,362.62
Manufacturers Standard Package