8-DIP (0.300", 7.62mm), 7 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICE2QR1765ZXKLA1

DigiKey Part Number
448-ICE2QR1765ZXKLA1-ND
Manufacturer
Manufacturer Product Number
ICE2QR1765ZXKLA1
Description
IC OFFLINE SWITCH FLYBACK 7DIP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 52kHz PG-DIP-7-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
650V
Topology
Flyback
Voltage - Start Up
18 V
Voltage - Supply (Vcc/Vdd)
10.5V ~ 27V
Duty Cycle
50%
Frequency - Switching
52kHz
Power (Watts)
54.8 W
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
8-DIP (0.300", 7.62mm), 7 Leads
Supplier Device Package
PG-DIP-7-1
Mounting Type
Through Hole
Base Product Number
In-Stock: 1,920
Can ship immediately
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$17.49000$17.49
10$12.89900$128.99
50$11.07500$553.75
100$10.51010$1,051.01
250$9.91296$2,478.24
500$9.55334$4,776.67
1,000$9.25708$9,257.08
2,500$8.94447$22,361.18
5,000$8.75611$43,780.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.