
ICE2QR0665XKLA1 | |
---|---|
DigiKey Part Number | ICE2QR0665XKLA1-ND |
Manufacturer | |
Manufacturer Product Number | ICE2QR0665XKLA1 |
Description | IC OFFLINE SWITCH FLYBACK 8DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 52kHz PG-DIP-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 650V | |
Topology | Flyback | |
Voltage - Start Up | 18 V | |
Voltage - Supply (Vcc/Vdd) | 10.5V ~ 27V | |
Duty Cycle | 50% | |
Frequency - Switching | 52kHz | |
Power (Watts) | 88 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | PG-DIP-8 | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.02000 | $21.02 |
10 | $15.63400 | $156.34 |
50 | $13.48240 | $674.12 |
100 | $12.81490 | $1,281.49 |
250 | $12.10960 | $3,027.40 |
500 | $11.68442 | $5,842.21 |
1,000 | $11.33463 | $11,334.63 |
2,500 | $10.96540 | $27,413.50 |
5,000 | $10.74280 | $53,714.00 |