8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICE2PCS01GXUMA1

DigiKey Part Number
ICE2PCS01GXUMA1TR-ND - Tape & Reel (TR)
ICE2PCS01GXUMA1CT-ND - Cut Tape (CT)
ICE2PCS01GXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICE2PCS01GXUMA1
Description
IC PFC CTRLR CCM 315KHZ 8DSO
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
PFC IC Continuous Conduction (CCM) 50kHz ~ 315kHz PG-DSO-8
Datasheet
 Datasheet
EDA/CAD Models
ICE2PCS01GXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mode
Continuous Conduction (CCM)
Frequency - Switching
50kHz ~ 315kHz
Current - Startup
450 µA
Voltage - Supply
11V ~ 25V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,650
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.95000$8.95
10$6.47800$64.78
25$5.85280$146.32
100$5.16640$516.64
250$4.83824$1,209.56
500$4.64052$2,320.26
1,000$4.47779$4,477.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.30598$10,764.95
5,000$4.20249$21,012.45
7,500$4.15063$31,129.72
12,500$4.09319$51,164.88
17,500$4.05964$71,043.70
Manufacturers Standard Package