
ICE1HS01G1XUMA1 | |
|---|---|
DigiKey Part Number | ICE1HS01G1XUMA1TR-ND - Tape & Reel (TR) ICE1HS01G1XUMA1CT-ND - Cut Tape (CT) ICE1HS01G1XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICE1HS01G1XUMA1 |
Description | IC OFFLINE SW HALF-BRIDGE 8DSO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Half-Bridge Topology 50kHz ~ 609kHz PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | ICE1HS01G1XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Half-Bridge | |
Voltage - Start Up | 12 V | |
Voltage - Supply (Vcc/Vdd) | 10.2V ~ 18V | |
Duty Cycle | 50% | |
Frequency - Switching | 50kHz ~ 609kHz | |
Fault Protection | Current Limiting, Open Loop, Over Load, Over Voltage | |
Control Features | Frequency Control | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.67000 | $11.67 |
| 10 | $8.52600 | $85.26 |
| 25 | $7.72480 | $193.12 |
| 100 | $6.84850 | $684.85 |
| 250 | $6.43020 | $1,607.55 |
| 500 | $6.17812 | $3,089.06 |
| 1,000 | $6.09575 | $6,095.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.75173 | $14,379.33 |
| 5,000 | $5.61974 | $28,098.70 |
| 7,500 | $5.55365 | $41,652.38 |
| 12,500 | $5.48042 | $68,505.25 |


