New Product
N-Channel 100 V 76A (Tj) 94W (Tc) Surface Mount PG-TSDSON-8-39
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IAUZN10S7N078ATMA1

DigiKey Part Number
448-IAUZN10S7N078ATMA1TR-ND - Tape & Reel (TR)
448-IAUZN10S7N078ATMA1CT-ND - Cut Tape (CT)
448-IAUZN10S7N078ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IAUZN10S7N078ATMA1
Description
MOSFET_(75V 120V(
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 76A (Tj) 94W (Tc) Surface Mount PG-TSDSON-8-39
Datasheet
 Datasheet
EDA/CAD Models
IAUZN10S7N078ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
7V, 10V
Rds On (Max) @ Id, Vgs
7.8mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
3.2V @ 33µA
Gate Charge (Qg) (Max) @ Vgs
28.9 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1839 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
94W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TSDSON-8-39
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,268
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.99000$18.99
10$12.17600$121.76
100$8.25850$825.85
500$6.58196$3,290.98
1,000$6.04272$6,042.72
2,000$5.88442$11,768.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$5.09889$25,494.45
10,000$4.80752$48,075.20
Manufacturers Standard Package