


IAUT150N10S5N035ATMA1 | |
|---|---|
DigiKey Part Number | IAUT150N10S5N035ATMA1TR-ND - Tape & Reel (TR) IAUT150N10S5N035ATMA1CT-ND - Cut Tape (CT) IAUT150N10S5N035ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUT150N10S5N035ATMA1 |
Description | MOSFET N-CH 100V 150A 8HSOF |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 150A (Tc) 166W (Tc) Surface Mount PG-HSOF-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | IAUT150N10S5N035ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 3.5mOhm @ 75A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 110µA | |
Gate Charge (Qg) (Max) @ Vgs | 87 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6110 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 166W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HSOF-8-1 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.63000 | $33.63 |
| 10 | $22.05800 | $220.58 |
| 100 | $15.46460 | $1,546.46 |
| 500 | $12.83294 | $6,416.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $10.98413 | $21,968.26 |
| 4,000 | $10.48447 | $41,937.88 |





