



IAUCN08S7N016TATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUCN08S7N016TATMA1TR-ND - Tape & Reel (TR) 448-IAUCN08S7N016TATMA1CT-ND - Cut Tape (CT) 448-IAUCN08S7N016TATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUCN08S7N016TATMA1 |
Description | MOSFET_(75V 120V( |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 175A (Tj) 205W (Tc) Surface Mount PG-LHDSO-10-3 |
Datasheet | Datasheet |
EDA/CAD Models | IAUCN08S7N016TATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7V, 10V | |
Rds On (Max) @ Id, Vgs | 1.63mOhm @ 88A, 10V | |
Vgs(th) (Max) @ Id | 3.2V @ 114µA | |
Gate Charge (Qg) (Max) @ Vgs | 107 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7394 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 205W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-LHDSO-10-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.78000 | $40.78 |
| 10 | $26.94200 | $269.42 |
| 100 | $19.10590 | $1,910.59 |
| 500 | $16.61418 | $8,307.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $13.78795 | $27,575.90 |
| 4,000 | $13.57370 | $54,294.80 |





