New Product
N-Channel 40 V 165A 96W (Tc) Surface Mount PG-THSOG-4-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IAUCN04S7N015GATMA1

DigiKey Part Number
448-IAUCN04S7N015GATMA1TR-ND - Tape & Reel (TR)
448-IAUCN04S7N015GATMA1CT-ND - Cut Tape (CT)
448-IAUCN04S7N015GATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IAUCN04S7N015GATMA1
Description
IAUCN04S7N015GATMA1
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 165A 96W (Tc) Surface Mount PG-THSOG-4-1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 35µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
53.3 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
3436 pF @ 20 V
Part Status
Active
Power Dissipation (Max)
96W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
40 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
7V, 10V
Supplier Device Package
PG-THSOG-4-1
Rds On (Max) @ Id, Vgs
1.53mOhm @ 83A, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.33000$18.33
10$11.67500$116.75
100$7.84000$784.00
500$6.19506$3,097.53
1,000$5.66593$5,665.93
2,000$5.22090$10,441.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$4.73943$23,697.15
10,000$4.44209$44,420.90
15,000$4.29066$64,359.90
Manufacturers Standard Package