
MBR8170TFSTBG | |
|---|---|
DigiKey Part Number | 488-MBR8170TFSTBGTR-ND - Tape & Reel (TR) 488-MBR8170TFSTBGCT-ND - Cut Tape (CT) 488-MBR8170TFSTBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR8170TFSTBG |
Description | DIODE SCHOTTKY 170V 8A 8WDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 170 V 8A Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 170 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 890 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 170 V | |
Capacitance @ Vr, F | 237pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.89000 | $13.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $4.21993 | $6,329.89 |

