FOD785DSD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: $1.75765
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 2,000
Unit Price: $4.19000
Datasheet
4 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 PDIP
4 PDIP

FOD785DSD

DigiKey Part Number
488-FOD785DSDTR-ND - Tape & Reel (TR)
488-FOD785DSDCT-ND - Cut Tape (CT)
488-FOD785DSDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FOD785DSD
Description
OPTOISO 5KV 1CH TRANS 4-PDIP-GW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-PDIP-GW
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
300% @ 5mA
Current Transfer Ratio (Max)
600% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
18µs, 18µs (Max)
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
200mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-PDIP-GW
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.26000$5.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.92593$1,388.89
3,000$0.85616$2,568.48
4,500$0.82137$3,696.17
7,500$0.78292$5,871.90
10,500$0.76051$7,985.36
15,000$0.73900$11,085.00
37,500$0.69284$25,981.50
75,000$0.66514$49,885.50
Manufacturers Standard Package