


IAUC60N06S5L073ATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUC60N06S5L073ATMA1TR-ND - Tape & Reel (TR) 448-IAUC60N06S5L073ATMA1CT-ND - Cut Tape (CT) 448-IAUC60N06S5L073ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUC60N06S5L073ATMA1 |
Description | MOSFET_)40V 60V) PG-TDSON-8 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 60A (Tj) 52W (Tc) Surface Mount PG-TDSON-8-33 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.3mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 19µA | |
Gate Charge (Qg) (Max) @ Vgs | 22.6 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 1655 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 52W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-33 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.99000 | $12.99 |
| 10 | $8.22200 | $82.22 |
| 100 | $5.46650 | $546.65 |
| 500 | $4.28406 | $2,142.03 |
| 1,000 | $3.90340 | $3,903.40 |
| 2,000 | $3.58318 | $7,166.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.23667 | $16,183.35 |
| 10,000 | $3.02262 | $30,226.20 |
| 15,000 | $2.91360 | $43,704.00 |
| 25,000 | $2.84669 | $71,167.25 |





