
TLI493DW2BWA1XTSA1 | |
---|---|
DigiKey Part Number | 448-TLI493DW2BWA1XTSA1TR-ND - Tape & Reel (TR) 448-TLI493DW2BWA1XTSA1CT-ND - Cut Tape (CT) 448-TLI493DW2BWA1XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLI493DW2BWA1XTSA1 |
Description | POSITION SENSORS SG-WFWLB-5 |
Customer Reference | |
Detailed Description | Hall Effect Sensor Axis 5-WLCSP (1.13x0.93) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | Hall Effect | |
Output Type | Open Drain | |
Sensing Range | ±160mT | |
Voltage - Supply | 2.8V ~ 3.5V | |
Current - Supply (Max) | 5mA | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | Temperature Compensated | |
Supplier Device Package | 5-WLCSP (1.13x0.93) | |
Mounting Type | Surface Mount | |
Package / Case | 5-UFBGA, WLCSP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.37000 | $10.37 |
5 | $9.17000 | $45.85 |
10 | $8.72600 | $87.26 |
25 | $8.18600 | $204.65 |
50 | $7.81720 | $390.86 |
100 | $7.48120 | $748.12 |
500 | $6.80556 | $3,402.78 |
1,000 | $6.55415 | $6,554.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $6.11253 | $24,450.12 |