
IAUC120N06S5L015ATMA1 | |
---|---|
DigiKey Part Number | 448-IAUC120N06S5L015ATMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IAUC120N06S5L015ATMA1 |
Description | MOSFET_)40V 60V) |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 235A (Tj) 167W (Tc) Surface Mount PG-TDSON-8-43 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.5mOhm @ 60A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 94µA | |
Gate Charge (Qg) (Max) @ Vgs | 114 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8193 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 167W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-43 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $8.18774 | $40,938.70 |