
IAUC100N04S6L025ATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUC100N04S6L025ATMA1TR-ND - Tape & Reel (TR) 448-IAUC100N04S6L025ATMA1CT-ND - Cut Tape (CT) 448-IAUC100N04S6L025ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUC100N04S6L025ATMA1 |
Description | IAUC100N04S6L025ATMA1 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 100A (Tc) 62W (Tc) Surface Mount PG-TDSON-8 |
Datasheet | Datasheet |
EDA/CAD Models | IAUC100N04S6L025ATMA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 34 nC @ 10 V |
Mfr | Vgs (Max) ±16V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2019 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 62W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TDSON-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.56mOhm @ 50A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2V @ 24µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.29000 | $15.29 |
| 10 | $9.66800 | $96.68 |
| 100 | $6.42920 | $642.92 |
| 500 | $5.03994 | $2,519.97 |
| 1,000 | $4.59269 | $4,592.69 |
| 2,000 | $4.21644 | $8,432.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.80933 | $19,046.65 |
| 10,000 | $3.55782 | $35,578.20 |
| 15,000 | $3.42976 | $51,446.40 |
| 25,000 | $3.28591 | $82,147.75 |












