
IAUC100N04S6L014ATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUC100N04S6L014ATMA1TR-ND - Tape & Reel (TR) 448-IAUC100N04S6L014ATMA1CT-ND - Cut Tape (CT) 448-IAUC100N04S6L014ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUC100N04S6L014ATMA1 |
Description | IAUC100N04S6L014ATMA1 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 100A (Tc) 100W (Tc) Surface Mount PG-TDSON-8 |
Datasheet | Datasheet |
EDA/CAD Models | IAUC100N04S6L014ATMA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 65 nC @ 10 V |
Mfr | Vgs (Max) ±16V |
Series | Input Capacitance (Ciss) (Max) @ Vds 3935 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 100W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TDSON-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.4mOhm @ 50A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2V @ 50µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.69000 | $16.69 |
| 10 | $10.61400 | $106.14 |
| 100 | $7.15110 | $715.11 |
| 500 | $5.66560 | $2,832.80 |
| 1,000 | $5.18768 | $5,187.68 |
| 2,000 | $4.90577 | $9,811.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $4.35110 | $21,755.50 |
| 10,000 | $4.08259 | $40,825.90 |
| 15,000 | $4.00798 | $60,119.70 |



