IST015N06NM5AUMA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IST015N06NM5AUMA1
IST015N06NM5AUMA1

IAUA250N04S6N008AUMA1

DigiKey Part Number
448-IAUA250N04S6N008AUMA1TR-ND - Tape & Reel (TR)
448-IAUA250N04S6N008AUMA1CT-ND - Cut Tape (CT)
448-IAUA250N04S6N008AUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IAUA250N04S6N008AUMA1
Description
OPTIMOS POWER MOSFET
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 51A (Ta) 172W (Tc) Surface Mount PG-HSOF-5-1
Datasheet
 Datasheet
EDA/CAD Models
IAUA250N04S6N008AUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
7V, 10V
Rds On (Max) @ Id, Vgs
0.8mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
3V @ 90µA
Gate Charge (Qg) (Max) @ Vgs
109 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
7088 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
172W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-HSOF-5-1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,950
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.59000$19.59
10$14.19200$141.92
100$11.50340$1,150.34
500$10.40854$5,204.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$8.50366$17,007.32
Manufacturers Standard Package