
IAUA210N10S5N024AUMA1 | |
---|---|
DigiKey Part Number | 448-IAUA210N10S5N024AUMA1TR-ND - Tape & Reel (TR) 448-IAUA210N10S5N024AUMA1CT-ND - Cut Tape (CT) 448-IAUA210N10S5N024AUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUA210N10S5N024AUMA1 |
Description | MOSFET_(75V 120V( PG-HSOF-5 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 210A (Tj) 238W (Tc) Surface Mount PG-HSOF-5-4 |
Datasheet | Datasheet |
EDA/CAD Models | IAUA210N10S5N024AUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 2.4mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 150µA | |
Gate Charge (Qg) (Max) @ Vgs | 119 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8696 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 238W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HSOF-5-4 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.46000 | $37.46 |
10 | $24.74500 | $247.45 |
100 | $17.52760 | $1,752.76 |
500 | $16.23860 | $8,119.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $13.26690 | $26,533.80 |