BSM100GB170DN2HOSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 9
Unit Price: $788.52000
Datasheet
Image for BSM100GB170DN2HOSA1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSM100GB170DN2HOSA1

DigiKey Part Number
BSM100GB170DN2HOSA1-ND
Manufacturer
Manufacturer Product Number
BSM100GB170DN2HOSA1
Description
IGBT MOD 1700V 145A 1000W MOD
Customer Reference
Detailed Description
IGBT Module Half Bridge 1700 V 145 A 1000 W Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tray
Part Status
Obsolete
IGBT Type
-
Configuration
Half Bridge
Voltage - Collector Emitter Breakdown (Max)
1700 V
Current - Collector (Ic) (Max)
145 A
Power - Max
1000 W
Vce(on) (Max) @ Vge, Ic
3.9V @ 15V, 100A
Current - Collector Cutoff (Max)
1 mA
Input Capacitance (Cies) @ Vce
16 nF @ 25 V
Input
Standard
NTC Thermistor
No
Operating Temperature
150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes