IGBT Module Trench Field Stop Single Switch 1700 V 1600 A 10500 W Chassis Mount A-IHV130-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZ1600R17HP4B2BOSA2

DigiKey Part Number
448-FZ1600R17HP4B2BOSA2-ND
Manufacturer
Manufacturer Product Number
FZ1600R17HP4B2BOSA2
Description
IGBT MOD 1700V 1600A A-IHV130-3
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Single Switch 1700 V 1600 A 10500 W Chassis Mount A-IHV130-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Active
IGBT Type
Trench Field Stop
Configuration
Single Switch
Voltage - Collector Emitter Breakdown (Max)
1700 V
Current - Collector (Ic) (Max)
1600 A
Power - Max
10500 W
Vce(on) (Max) @ Vge, Ic
2.25V @ 15V, 1.6kA
Current - Collector Cutoff (Max)
5 mA
Input Capacitance (Cies) @ Vce
130 nF @ 25 V
Input
Standard
NTC Thermistor
No
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
A-IHV130-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$7,177.62000$7,177.62
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.