
FS450R12OE4B81BPSA1 | |
---|---|
DigiKey Part Number | 448-FS450R12OE4B81BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FS450R12OE4B81BPSA1 |
Description | MEDIUM POWER ECONO |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 1200 V 450 A Chassis Mount AG-ECONOPP |
Datasheet | Datasheet |
EDA/CAD Models | FS450R12OE4B81BPSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
IGBT Type | Trench Field Stop | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 450 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 450A | |
Current - Collector Cutoff (Max) | 3 mA | |
Input Capacitance (Cies) @ Vce | 27.9 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-ECONOPP | |
Base Product Number |