Mosfet Array 1200V (1.2kV) Chassis Mount AG-EASY1B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS33MR12W1M1HB11BPSA1

DigiKey Part Number
448-FS33MR12W1M1HB11BPSA1-ND
Manufacturer
Manufacturer Product Number
FS33MR12W1M1HB11BPSA1
Description
MOSFET 1200V AG-EASY1B
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Mosfet Array 1200V (1.2kV) Chassis Mount AG-EASY1B
Datasheet
 Datasheet
EDA/CAD Models
FS33MR12W1M1HB11BPSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Active
Technology
Silicon Carbide (SiC)
Configuration
-
FET Feature
-
Drain to Source Voltage (Vdss)
1200V (1.2kV)
Current - Continuous Drain (Id) @ 25°C
-
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
-
Power - Max
-
Operating Temperature
-
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
AG-EASY1B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$701.87000$701.87
24$530.11542$12,722.77
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.