
FS150R12KT4PB11BPSA1 | |
|---|---|
DigiKey Part Number | FS150R12KT4PB11BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FS150R12KT4PB11BPSA1 |
Description | IGBT MOD 1200V 150A 750W MOD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 1200 V 150 A 750 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 150 A | |
Power - Max | 750 W | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 150A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $944.98000 | $944.98 |
| 12 | $802.41833 | $9,629.02 |

