
FP75R12N2T4PBPSA1 | |
---|---|
DigiKey Part Number | 448-FP75R12N2T4PBPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FP75R12N2T4PBPSA1 |
Description | IGBT MODULE LOW POWER ECONO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IGBT Module |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | - | |
Configuration | - | |
Vce(on) (Max) @ Vge, Ic | - | |
Input | - | |
Operating Temperature | - | |
Mounting Type | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $843.36800 | $8,433.68 |