Econo3B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP50R12KT4GBOSA1

DigiKey Part Number
FP50R12KT4GBOSA1-ND
Manufacturer
Manufacturer Product Number
FP50R12KT4GBOSA1
Description
IGBT MOD 1200V 50A 280W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Three Phase Inverter 1200 V 50 A 280 W Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Active
IGBT Type
Trench Field Stop
Configuration
Three Phase Inverter
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
50 A
Power - Max
280 W
Vce(on) (Max) @ Vge, Ic
2.15V @ 15V, 50A
Current - Collector Cutoff (Max)
1 mA
Input Capacitance (Cies) @ Vce
2.8 nF @ 25 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$807.64000$807.64
10$665.14600$6,651.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

49In Stock
Ships from Rochester Electronics, LLC