
FP30R06W1E3BOMA1 | |
---|---|
DigiKey Part Number | FP30R06W1E3BOMA1-ND |
Manufacturer | |
Manufacturer Product Number | FP30R06W1E3BOMA1 |
Description | IGBT MODULE 600V 37A 115W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 600 V 37 A 115 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 37 A | |
Power - Max | 115 W | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 30A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 1.65 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $311.91000 | $311.91 |
24 | $211.81625 | $5,083.59 |
120 | $208.26958 | $24,992.35 |