
FP15R06W1E3B11BOMA1 | |
|---|---|
DigiKey Part Number | FP15R06W1E3B11BOMA1-ND |
Manufacturer | |
Manufacturer Product Number | FP15R06W1E3B11BOMA1 |
Description | IGBT MODULE 600V 22A 81W MODULE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 600 V 22 A 81 W Chassis Mount Module |
Datasheet | Datasheet |
EDA/CAD Models | FP15R06W1E3B11BOMA1 Models |
Category | Vce(on) (Max) @ Vge, Ic 2V @ 15V, 15A |
Manufacturer Infineon Technologies | Current - Collector Cutoff (Max) 1 mA |
Series | Input Capacitance (Cies) @ Vce 830 pF @ 25 V |
Packaging Tray | Input Standard |
Part Status Active | NTC Thermistor Yes |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 150°C |
Configuration Three Phase Inverter | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 600 V | Package / Case Module |
Current - Collector (Ic) (Max) 22 A | Supplier Device Package Module |
Power - Max 81 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP15R06W1E3BOMA1 | Infineon Technologies | 19 | 448-FP15R06W1E3BOMA1-ND | $265.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $265.55000 | $265.55 |
| 24 | $177.24542 | $4,253.89 |
| 120 | $160.25550 | $19,230.66 |





