



FM25L16B-GTR | |
---|---|
DigiKey Part Number | 448-FM25L16B-GTR-ND - Tape & Reel (TR) 448-FM25L16B-GTRCT-ND - Cut Tape (CT) 448-FM25L16B-GTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FM25L16B-GTR |
Description | IC FRAM 16KBIT SPI 20MHZ 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 16Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.00000 | $11.00 |
10 | $10.28800 | $102.88 |
25 | $10.00080 | $250.02 |
50 | $9.78260 | $489.13 |
100 | $9.56010 | $956.01 |
250 | $9.26596 | $2,316.49 |
500 | $9.04392 | $4,521.96 |
1,000 | $8.82329 | $8,823.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $8.79102 | $21,977.55 |
5,000 | $8.56985 | $42,849.25 |
7,500 | $8.44222 | $63,316.65 |