
FM31278-GTR | |
---|---|
DigiKey Part Number | 448-FM31278-GTR-ND - Tape & Reel (TR) 448-FM31278-GTRCT-ND - Cut Tape (CT) 448-FM31278-GTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FM31278-GTR |
Description | IC PROCESSOR COMPANION 14-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Processor Companion 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FM31278-GTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Processor Companion | |
Applications | Processor-Based Systems | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $101.73000 | $101.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $74.58104 | $186,452.60 |