
FM24CL16B-DG | |
|---|---|
DigiKey Part Number | FM24CL16B-DGRA-ND |
Manufacturer | |
Manufacturer Product Number | FM24CL16B-DG |
Description | IC FRAM 16KBIT I2C 1MHZ 8DFN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 16Kbit I2C 1 MHz 550 ns 8-DFN (4x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | FM24CL16B-DG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 550 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (4x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.03000 | $22.03 |
| 10 | $20.57800 | $205.78 |
| 25 | $19.98800 | $499.70 |
| 81 | $19.22309 | $1,557.07 |
| 162 | $18.77037 | $3,040.80 |
| 324 | $18.31948 | $5,935.51 |
| 567 | $17.95737 | $10,181.83 |
| 1,053 | $17.56005 | $18,490.73 |


