



FM24W256-GTR | |
---|---|
DigiKey Part Number | 448-FM24W256-GTR-ND - Tape & Reel (TR) 448-FM24W256-GTRCT-ND - Cut Tape (CT) 448-FM24W256-GTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FM24W256-GTR |
Description | IC FRAM 256KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 256Kbit I2C 1 MHz 550 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FM24W256-GTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 550 ns | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.97000 | $40.97 |
10 | $38.15700 | $381.57 |
25 | $37.01200 | $925.30 |
50 | $36.14480 | $1,807.24 |
100 | $35.28100 | $3,528.10 |
250 | $34.14660 | $8,536.65 |
500 | $33.29806 | $16,649.03 |
1,000 | $33.25504 | $33,255.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $32.31784 | $80,794.60 |