
FF7MR12W1M1HB17BPSA1 | |
|---|---|
DigiKey Part Number | 448-FF7MR12W1M1HB17BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF7MR12W1M1HB17BPSA1 |
Description | MOSFET 2N-CH 1200V AG-EASY1B |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 105A (Tj) 20mW Chassis Mount AG-EASY1B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 105A (Tj) | |
Rds On (Max) @ Id, Vgs | 5.8mOhm @ 120A, 18V | |
Vgs(th) (Max) @ Id | 5.15V @ 56mA | |
Gate Charge (Qg) (Max) @ Vgs | 400nC @ 18V | |
Input Capacitance (Ciss) (Max) @ Vds | 12100pF @ 800V | |
Power - Max | 20mW | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-EASY1B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,077.59000 | $1,077.59 |
| 24 | $875.17167 | $21,004.12 |


