IGBT Module Trench Field Stop Half Bridge Inverter 1700 V 650 A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF750R17ME7DPB11BPSA1

DigiKey Part Number
448-FF750R17ME7DPB11BPSA1-ND
Manufacturer
Manufacturer Product Number
FF750R17ME7DPB11BPSA1
Description
IGBT MODULE 1700V 650A
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Half Bridge Inverter 1700 V 650 A Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
FF750R17ME7DPB11BPSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Box
Part Status
Active
IGBT Type
Trench Field Stop
Configuration
Half Bridge Inverter
Voltage - Collector Emitter Breakdown (Max)
1700 V
Current - Collector (Ic) (Max)
650 A
Vce(on) (Max) @ Vge, Ic
1.85V @ 15V, 750A
Current - Collector Cutoff (Max)
5 mA
Input Capacitance (Cies) @ Vce
78100 pF @ 25 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,908.46000$1,908.46
12$1,710.75000$20,529.00