
FF3MR12KM1HPHPSA1 | |
|---|---|
DigiKey Part Number | 448-FF3MR12KM1HPHPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF3MR12KM1HPHPSA1 |
Description | MOSFET 2N-CH 1200V 220A AG62MMHB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 220A Chassis Mount AG-62MMHB |
Datasheet | Datasheet |
EDA/CAD Models | FF3MR12KM1HPHPSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 220A | |
Rds On (Max) @ Id, Vgs | 4.44mOhm @ 280A, 18V | |
Vgs(th) (Max) @ Id | 5.1V @ 112mA | |
Gate Charge (Qg) (Max) @ Vgs | 800nC @ 18V | |
Input Capacitance (Ciss) (Max) @ Vds | 24200pF @ 800V | |
Power - Max | - | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-62MMHB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,658.42000 | $2,658.42 |
| 16 | $2,243.52938 | $35,896.47 |
| 32 | $2,181.24625 | $69,799.88 |



