IGBT Module Trench Field Stop 2 Independent 650 V 940 W Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF300R07KE4HOSA1

DigiKey Part Number
448-FF300R07KE4HOSA1-ND
Manufacturer
Manufacturer Product Number
FF300R07KE4HOSA1
Description
IGBT MODULE 650V 940W MODULE
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop 2 Independent 650 V 940 W Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Active
IGBT Type
Trench Field Stop
Configuration
2 Independent
Voltage - Collector Emitter Breakdown (Max)
650 V
Power - Max
940 W
Vce(on) (Max) @ Vge, Ic
1.95V @ 15V, 300A
Current - Collector Cutoff (Max)
5 mA
Input Capacitance (Cies) @ Vce
19 nF @ 25 V
Input
Standard
NTC Thermistor
No
Operating Temperature
-40°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$690.28000$690.28
10$536.39500$5,363.95
100$519.54450$51,954.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.