
FF1800XTR17T2P5BPSA1 | |
---|---|
DigiKey Part Number | 448-FF1800XTR17T2P5BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF1800XTR17T2P5BPSA1 |
Description | XHP LV |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Half Bridge Inverter 1700 V 1800 A 1800000 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Half Bridge Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 1800 A | |
Power - Max | 1800000 W | |
Vce(on) (Max) @ Vge, Ic | 2.25V @ 15V, 1.8kA | |
Current - Collector Cutoff (Max) | 10 mA | |
Input Capacitance (Cies) @ Vce | 84000 pF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8,733.49000 | $8,733.49 |