


FF17MR12W1M1HPB11BPSA1 | |
---|---|
DigiKey Part Number | 448-FF17MR12W1M1HPB11BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF17MR12W1M1HPB11BPSA1 |
Description | MOSFET 1200V AG-EASY1B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) Chassis Mount AG-EASY1B |
Datasheet | Datasheet |
EDA/CAD Models | FF17MR12W1M1HPB11BPSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | - | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | - | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-EASY1B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $606.04000 | $606.04 |
30 | $470.76600 | $14,122.98 |