
FF1500R17IP5BPSA1 | |
|---|---|
DigiKey Part Number | FF1500R17IP5BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF1500R17IP5BPSA1 |
Description | IGBT MODULE 1700V 1500A MODULE |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop 2 Independent 1700 V 1500 A Chassis Mount Module |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 5 mA |
Manufacturer Infineon Technologies | Input Capacitance (Cies) @ Vce 88 nF @ 25 V |
Series | Input Standard |
Packaging Tray | NTC Thermistor Yes |
Part Status Active | Operating Temperature -40°C ~ 175°C (TJ) |
IGBT Type Trench Field Stop | Mounting Type Chassis Mount |
Configuration 2 Independent | Package / Case Module |
Voltage - Collector Emitter Breakdown (Max) 1700 V | Supplier Device Package Module |
Current - Collector (Ic) (Max) 1500 A | Base Product Number |
Vce(on) (Max) @ Vge, Ic 2.2V @ 15V, 1500A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5,890.21000 | $5,890.21 |

